• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver WCT-5001 Wildlife camera Green, Brown

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver WCT-5001 Game Camera

  • SD card slot for recordings
  • Water-proof
  • This text is machine translated.

Technical specifications

Product type

Wildlife camera

Dim

(W x H x D) 87 x 146 x 66 mm

Waterproof

Yes

Factory colour

Green

Brown

Width

87 mm

Height

146 mm

Depth

66 mm

Weight

550 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1764332 Denver WCT-5001 Wildlife camera Green, Brown

User & Safety Instructions

User & Safety Instructions 1764332 Denver WCT-5001 Wildlife camera Green, Brown

Description

Features

  • Water-proof
  • Digital camera with 5 MP CMOS
  • 5 MP CMOS image sensor

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.