• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dermalog FLC1 Light Edition Contactless temperature screening unit Displays normal picture, Non-contact IR reading

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DERMALOG FLC1 Light Edition

  • Response time 0.7 s
  • Emission level -

Our service for you

Technical specifications

  • Sensors:
  • Thermal sensor
  • RGB sensor
  • 3D sensor
  • Measurement accuracy ± 0.5 °C
  • Measuring speed: 0.7 - 2 s.
  • Range 0.5 - 2 m
  • Interface: USB 3.0
  • SDK: .Net/ C/C++, Java, Linux
Product type

Contactless temperature screening unit

Dim

(W x H x D) 120 x 37 x 23 mm

Response time

0.7 s

Features

Displays normal picture

Non-contact IR reading

Weight

130 g

Width

120 mm

Height

37 mm

Depth

23 mm

Range (max.)

2 m

Power supply

USB

Documents & Downloads

Datasheet

Datasheet 2282552 Dermalog FLC1 Light Edition Contactless temperature screening unit Displays normal picture, Non-contact IR reading

Datasheet 2282552 Dermalog FLC1 Light Edition Contactless temperature screening unit Displays normal picture, Non-contact IR reading

Datasheet 2282552 Dermalog FLC1 Light Edition Contactless temperature screening unit Displays normal picture, Non-contact IR reading

User & Safety Instructions

User & Safety Instructions 2282552 Dermalog FLC1 Light Edition Contactless temperature screening unit Displays normal picture, Non-contact IR reading

Description

DERMALOG FLC1 Light Edition
Fever is one of the most common symptoms of a viral infection. Therefore, DERMALOG has developed a thermal imager that can precisely and quickly detect the body temperature of persons and thus make a significant contribution to the control of pandemics.

The camera uses state-of-the-art sensors to scan the face of people and determine the body temperature. The DERMALOG camera can test up to 2 people at the same time. If an elevated temperature is detected, the system triggers an alarm or even denies access – for example, as part of an automated access control. Another advantage of the camera is the high measuring accuracy from a distance of up to 2 m.

When using handheld thermometers, the recommended safety distance is usually not maintained. This can lead to infections more easily. The automatic camera from DERMALOG, on the other hand, can be used without any additional operator and thus provides additional safety for temperature control.

The DERMALOG FLC1 is already used in more than 60 countries. The system protects access to hospitals, nursing homes, shops, offices, production halls, sports facilities, events and hotels.

This text is machine translated.

System requirements

  • Processor: Min. Intel i5/8. Generation or higher
    RAM GB DDR3 (minimum), GB DDR4 (recommended)
    1 GB hard drive (SSD recommended)
    Interfaces:
    USB 3.0

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.