• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEVI 088U1050 088U1050 Indoor thermostat brand-bound 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Brand design
  • Power supply type 24 V AC
  • Measuring range 5 - .35 ° C
  • Mounting type: Modular device for installation switch programs
  • With display: Yes
  • Operation: Key
  • Colour: white
  • RAL number: 9010
Product type

Indoor thermostat

Factory colour

White

Type

brand-bound

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3136713 DEVI 088U1050 088U1050 Indoor thermostat brand-bound 1 pc(s)

Description

Room thermostat in display version, flush-mounted design
(Switch program possible), voltage supply 24 V (via
Main controller), noiseless switching, temperature range 5-35°C,
Frost-protection function, actual temperature display, temperature can be limited,
Connection possibility for floor sensors

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)