
Technical specifications
- Pins
2+PE
- Number of pins
2
- Total no. of pins
2
- Manufacturer part #
43-1900-000-03-20
- Factory colour
Black
- Content
1 pc(s)
- Cable cross section
0.14 - 0.75 mm²
- max. cross section
0.75 mm²
- Min. cross section
0.14 mm²
- Max. temperature
+120 °C
- Min. temperature
-20 °C
- Type
43-1900-000-03-20
Documents & Downloads
Datasheet
Datasheet 3217631 DEVICE SOCKET 43-1900-000-03 Black Pins:2+PE 43-1900-000-03-20 binder Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3217631 DEVICE SOCKET 43-1900-000-03 Black Pins:2+PE 43-1900-000-03-20 binder Content: 1 pc(s)
Description
Appliance power outlet
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











