
Highlights & Details
Magic 1 WiFi mini multi-room kit BE
- Distribute your Internet signal via power line in the whole house - with Powerline
- Compact adapter for better WiFi coverage in all corners – ideal for many rooms
- Up to 1,200 Mbit/s transfer rate with future-proof G.hn technology
- Secure home network via the power line with just one push of a button
- New mesh WLAN combined with Powerline technology at an entry-level price
- Multi-room kit with 3 discreet Powerline adapters each with a LAN connection, access point
Technical specifications
- Product type
Powerline Wi-Fi networking kit
- Powerline data transfer rate
1200 MBit/s
- No. of LAN ports
1 x
- Wi-Fi transmission rate (max.)
300 MBit/s
- Built-in socket
No
- DLNA
No
- Weight
555 g
- LAN data transfer rate
10 / 100 MBit/s
- Country-specific version
BE
- Link
Powerline
Wi-Fi
- Width
68 mm
- Height
68 mm
- Depth
41 mm
- Operating current
4.4 W
- Standby current consumption
1 W
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2150827 Devolo Magic 1 WiFi mini Multiroom Kit BE Powerline Wi-Fi networking kit 8574 BE Powerline, Wi-Fi 1200 MBit/s
User & Safety Instructions
User & Safety Instructions 2150827 Devolo Magic 1 WiFi mini Multiroom Kit BE Powerline Wi-Fi networking kit 8574 BE Powerline, Wi-Fi 1200 MBit/s
Warranty Terms
Warranty Terms 2150827 Devolo Magic 1 WiFi mini Multiroom Kit BE Powerline Wi-Fi networking kit 8574 BE Powerline, Wi-Fi 1200 MBit/s
Description
A weak Wi-Fi signal often causes trouble – and there is a simple solution. The discreet adapters from devolo Magic 1 WiFi mini build up a truly comprehensive WiFi supply in the whole house, without the WiFi signal being weakened e.g. by thick walls or long distances from the router. In this way you can install any number of WiFi-transmitters in your house at low cost, with excellent performance and practically without effort.
Plug & Play: Small adapter – small installation effort
With the devolo Magic 1 WiFi mini multi-room kit you get three WiFi-enabled Powerline adapters, which you can easily integrate into your existing Powerline network. Once attached to a free socket, each Magic 1 WiFi mini automatically connects to the already installed Magic adapters and converts the Internet signal from your socket into a constant, fast WiFi signal.
Multiple channels – one network: Mesh technology makes it possible
WiFi has never been so simple and constant at home: Unlike WiFi repeaters, with which you have to connect individually with a separate password, the adapters in the devolo Magic 1 WiFi mini multi-room kit build a common WLAN network. Thanks to this so-called mesh technology, it is sufficient to connect to the network once. In a mesh network, all WiFi channels share the same network name and password. When you move away from an access point, your smartphone connects seamlessly and automatically to another, closer transmitter. This ensures seamless WiFi with a strong Powerline base – reliable, fast and convenient thanks to modern mesh technology from the market leader.
This text is machine translated.
Scope of delivery
- 1x devolo MAGIC 1 LAN adapter
- 2x devolo MAGIC 1 WiFi mini adapter
- 1x Installation Guide
- 1x Ethernet cable RJ45-RJ45.
System requirements
- Android 5.1 or higher
- From iOS 10
- From Windows 7 (32/64Bit)
- From Ubuntu Linux 16.04 (32/64 bit)
- MAC OS X 10.9 OR HIGHER.













