• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT Band saw blade 2095 x 6 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Band saw blade 2095 x 6 x 0.2 mm, 3.2mm

  • Product strengths: Extremely sharp-ground teeth enable clearest cuts
  • Extremely sharp ground teeth allow clearest cuts
  • Saw bands made of high quality tempered steel

Technical specifications

Product type

Band saw blade

Content

1 pc(s)

Length

2095 mm

Width

6 mm

Dim

(L x W) 2095 mm x 6 mm

Material suitability

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897048 DEWALT Band saw blade 2095 x 6 1 pc(s)

Description

Dewalt DT8483-QZ band saw blade 2095x6x0,6mm 3.2mm

This text is machine translated.

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)