• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT D25303DH-XJ D25303DH 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Max. drill bit length (mm): 160
  • Max. drilling depth (mm): 125.
Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Drill hole Ø

16 mm

Weight

1.4 kg

Width

300 mm

Height

200 mm

Length

400 cm

Depth

120 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927507 DEWALT D25303DH-XJ D25303DH 1 pc(s)

Description

Powerful dust extraction with large dimensioned collection container for the cordless hammer drill combo DCH 273/DCH 274. Drive via own motor power of the combination hammer is not affected. Powerful HEPA filter reduces the emission of dust particles to a minimum. Simple, tool-free and fast attachment of the staubabasaugung at the machine. The field of drilling flour and dust directly at the drill hole. Compact and lightweight design. Ideal for overhead work as well as for working in dust-sensitive areas.

This text is machine translated.

Scope of delivery

  • Dust extractor
  • Additional hand grip with the inclusion of extraction

Hints

Suitable for DeWalt DCH 273/DCH 274.

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)