• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCBP518G-XJ DCBP518G-XJ Tool battery 18 V 5 Ah Li-ion

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

DCBP518G-XJ

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

for brands

DeWalt

Rechargeable

Yes

Size

Non-standard rechargeable

Height

65 mm

Width

85 mm

Length

130 mm

Weight

800 g

Dim

(L x W x H) 130 x 85 x 65 mm

No. of power packs included

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3016012 DEWALT DCBP518G-XJ DCBP518G-XJ Tool battery 18 V 5 Ah Li-ion

User & Safety Instructions

User & Safety Instructions 3016012 DEWALT DCBP518G-XJ DCBP518G-XJ Tool battery 18 V 5 Ah Li-ion

Description

18 Volt power stack battery using innovative pouch cell technology. Can be used in all 18 Volt XR battery machines. Possesses the following advantages as compared to conventional round-cell batteries at the same voltage level and comparable capacity: Lower inner resistance of the cells enables a more efficient current flow and thus a considerably higher power development by up to 50% in certain applications. Longer service life and thus higher number of charge cycles thanks to more efficient temperature control as well as improved heat dissipation thanks to the large, even outer shape of the cells and the optimum surface/volume ratio. No memory effect and the lowest self-discharge ensure trouble-free long term use. Optimally suitable for the hard daily use through sturdy battery casing as well as impact-resistant soldered cells. Lowest contact resistance when connecting individual cells. Large-area contacts that are protected against accidental short-circuits. Housing made of chemical and fuel-resistant and glass-fiber reinforced nylon allows easy use in appropriate environments, such as in certain industrial and automotive areas. Additional rubber coating of the housing provides effective protection against damage when working with objects with surface-sensitive materials. Controlled use by reliable capacity display over 3 LEDs. Suitable for battery tools from the Dewalt 18 Volt XR battery program. Can be charged with all Dewalt XR system quick chargers.

This text is machine translated.

Features

  • Can be used in all 18 Volt XR battery-operated machines

More interesting products

(*All information is plus legal VAT)