• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCBP518H2-XJ Tool battery 18 V 5.0 Ah Li-ion

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

18V XR Powerstack, set of 2, spare battery, 5.0 Ah with Touch battery technology

  • 2-pack with 18 Volt power stack batteries based on innovative pouch cell technologyCan be used in all 18 Volt XR battery machinesNo memory effect and the lowest self-discharge ensure trouble-free long term useOptimally suitable for the hard daily use through sturdy battery casing as well as impact-resistant soldered cellsLowest contact resistance when connecting individual cellsLarge-area contacts that are protected against accidental short-circuitsControlled use by reliable capacity display over 3 LEDsSuitable for all battery tools from the Dewalt 18 Volt XR battery programCan be charged with all Dewalt XR system quick chargers

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

DCBP518H2-XJ

Capacity (mAh, Ah)

5.0 Ah

Technology

Li-ion

for brands

DeWalt

Rechargeable

Yes

Size

Non-standard rechargeable

Height

65 mm

Width

85 mm

Length

130 mm

Weight

750 g

Dim

(L x W x H) 130 x 85 x 65 mm

Documents & Downloads

Datasheet

Datasheet 2729939 DEWALT DCBP518H2-XJ Tool battery 18 V 5.0 Ah Li-ion

User & Safety Instructions

User & Safety Instructions 2729939 DEWALT DCBP518H2-XJ Tool battery 18 V 5.0 Ah Li-ion

Description

It has the following advantages over conventional round cell batteries at the same voltage level and comparable capacity: 1. Significantly higher machine power delivery in certain applications due to a more efficient flow of current due to lower internal resistances Lower 2. Significantly longer running time per battery charge 3. Higher number of charge cycles and thus longer service life through more efficient temperature control as well as better possibility of heat dissipation due to the flat large outer shape of the cells and the optimum surface/volume ratio. Optimally suitable for the hard daily use through sturdy battery casing as well as impact-resistant soldered cells. Lowest contact resistance when connecting individual cells. Large-area contacts that are protected against accidental short-circuits. Controlled use by reliable capacity display over 3 LEDs. Suitable for all battery tools from the Dewalt 18 Volt XR battery program. Can be charged with all Dewalt XR system quick chargers

This text is machine translated.

Scope of delivery

  • 2x Powerstack batteries DCBP518-XJ

More interesting products

(*All information is plus legal VAT)