• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCE0811D1R Multi-line laser Calibrated to (ISO standards) Self-levelling Range (max.): 20 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DEWALT LASER LINE 2X360°, RED, 10.8V/2AH - DCE0811D1R

  • Working range: 20m (50m with receiver)
  • Accuracy +/-3mm@10m
  • Self-leveling 2x360° Line laser - projects 1x horizontal line and 1x vertical line

Technical specifications

  • IP classification: IP65 (dust-proof and protection against jet water (nozzle) from any angle)
  • Integrated wall bracket with 1/4" and 5/8" tripod thread
  • Including 10.8 Volt / 2Ah XR system battery - for long running times and easy recharging
  • Permanent pulse mode allows you to work with a receiver
  • Magnetic damped pendulum - transport protection
Product type

Multi-line laser

Features

Self-levelling

Range (max.)

20 m

Accuracy (+/-)

3 mm

Laser category

2

Visible beam length

20 m

Power supply (details)

10.8V Li-ion XR-battery

Tripod thread mount

1/4"

5/8"

Length

450 mm

Width

317 mm

Height

155 mm

Dim

(L x W x H) 450 x 317 x 155 mm

Weight

4350 g

Weight, information

without rechargeable battery

ISO standards

Type

DCE0811D1R

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387363 DEWALT DCE0811D1R Multi-line laser Calibrated to (ISO standards) Self-levelling Range (max.): 20 m

Description

The line laser has a working area of 20m (50m with receiver). It projects a horizontal and a vertical line. The IP classification is IP65. In addition, an integrated wall bracket with 1/4" and 5/8" tripod thread, a 10.8 Volt/2Ah XR system battery for long running times and a transport protection is included in the delivery. The permanent pulse mode allows you to work with a receiver.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.