• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCE5801-XJ Nozzle tip tube DCE5801-XJ 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Acrylic discharge tube (600 ml)

  • Product strengths:Practical conversion kit for all Dewalt cartridge guns with cartridge holder (= DCE 560)
  • Push-out tube made of robust acrylic for optical residual quantity control including the associated long feed rod
  • Suitable for all common adhesives and sealants in 600 ml foil bag
  • Easy attachment of foil bags
  • Quick and easy to replace standard aluminum spout or cartridge holder

Technical specifications

Product type

Nozzle tip tube

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014953 DEWALT DCE5801-XJ Nozzle tip tube DCE5801-XJ 1 pc(s)

Description

Dewalt DCE5801-XJ acrylic discharge tube (600 ml)

This text is machine translated.

Features

  • Technical data: Length (without outlet nozzle) 375 mm
  • Weight 400 g.
  • EAN code 5035048642191

What kind of Adhesives & Glue Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)