• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCE590N-XJ+DCB182-XJ Set comprising of Dewalt vacuum-lifter (basic version) DCE590N-XJ and spare battery DCB182-X

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set comprising of Dewalt vacuum-lifter (basic version) DCE590N-XJ and spare battery DCB182-XJ

  • 18V XR vacuum lift basic variant
  • Up to 120 kg lifting capacity
  • Digital pressure gauge
  • This text is machine translated.

Technical specifications

Product type

Suction cup handle

Max. load capacity

120 kg

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763566 DEWALT DCE590N-XJ+DCB182-XJ Set comprising of Dewalt vacuum-lifter (basic version) DCE590N-XJ and spare battery DCB182-X

Description

Features

  • 18V XR vacuum lift basic variant
  • Wireless, powerful 18V XR vacuum lifter for back-protecting and safe lifting and placing a variety of materials
  • Up to 120kg lifting power – both in vertical and in horizontal levels
  • Digital Pressure Gauge – seal pressure is monitored and automatically restored
  • Powerful vacuum pump and rubberized foam sealing
  • Real one-hand operation, user-friendly positioning of the display and high-quality ergonomics
  • Exclusive design with high duration battery with the Dewalt 18V XR battery platform
  • Ideal for carrying and handling various construction materials, including smooth, semi-porous and structured surfaces
  • Spare-battery 18.0 volt 4.0 Ah XR Li-ion
  • Product strengths: LED battery charging display
  • No memory effect
  • Compatible with all Dewalt 18.0 Volt XR battery machines
  • Long life and long life
  • No Memory-Effect and no Self stent loading

Scope of delivery

  • Dewalt 18V XR Vacuum lifting basic variant without battery

Hints

18V XR vacuum lift basic variant
Please order battery separately.