• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCF964NT-XJ+DCB1104M2-QW Cordless impact driver 18 V

EAN:
Part number:
Item no:
1/9
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set comprising of Dewalt battery-operated impact screwdriver DCF77 964NT-XJ and battery kit DCB1104M2-QW

  • 18 V/ battery

Technical specifications

  • All 18 Volt XR or XR flex volt batteries of all Ah classes
  • Idling speed 0 - 440 / 575 / 1,200 min-1
  • Blow count 0 - 2,015 min-1
  • Maximum torque 677 / 1,138 / 1,925 Nm
  • Maximum loosening torque: 2,576 Nm
  • 3/4" male square with snap or HOG ring
  • Weight (without battery): 3.7 kg
  • Sound pressure level (LPA) 100 db(A)
  • Sound power level (LWA): 108 db(A)
  • K-value (acoustic pressure): 3 dB(A)
  • Vibrations (in case of impact screws) 16.0 m/s2
  • K-value (vibrations): 1.7 m/s2
Product type

Cordless impact driver

Voltage

18 V

Idle speed (details)

0 - 1200 rpm U/min

Blow count

0 - 2015 rpm /min

Tool holder

3/8" (10 mm) male square

Power supply (LOV)

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763569 DEWALT DCF964NT-XJ+DCB1104M2-QW Cordless impact driver 18 V

Description


Cordless hammer screwdriver 3/4",18V Basic.
Powerful 4-stage cordless impact wrench with Hohem tightening torque of up to 1,925 Nm or loosening torque of up to 2,576 Nm. Brushless motor technology ensures longer running time per charge, and longer service life. Rotation and hammer speed as well as torque by fine-dose accelerator switch in 3 steps electronically controllable and with it maximum control in all applications. Additional electronic Power stage regulates down the speed for 4 seconds while maintaining the torque. After the end of the timer, the speed is increased and the Power mode is activated. All 4 steps, quickly and safely, can be adjusted electronically via a switch. Optimal use in extremely heavy screw worksEasy long-term use through safety electronics (permanent checking of battery temperature, current drain and discharge protection). High-quality and robust aluminum impact housing enables optimum heat exchange and thus increases the life of the device. Sturdy 3/4" male square holder with spring or HOG ring for quick change and secure fit of application tools. Despite extremely high torque high performance engine and robust impact mechanism compact dimensions of only 223mm, low weight and thus problem-free handling, also in continuous operation.




This text is machine translated.

Features

  • 2x 18 Volt / 4 Ah starter set incl. system quick charger DCB 1104
  • Product strengths: DCB 182: 18 Volt / 4.0 Ah Li-Ion XR battery
  • Robust and powerful Li-Ion slide batteries with 18 Volt / 4.0 Ah
  • No Memory-Effect and no Self stent loading
  • Effective protection against overload, overheating and deep discharge through special electronics in the battery device
  • Very low weight and ultra-compact dimensions
  • Optimally suitable for use in hard construction sites - thanks to robust housing and impact-resistant soldered battery cells
  • Charging status display with 3 LEDs (at the touch of a button)
  • Suitable for all 18 Volt XR battery-operated from Dewalt
  • DCB 1104: System quick charger
  • Charges all Dewalt XR slide batteries (1.3 - 5.0 Ah) from 10.8 to 18 volts as well as XR Flex volt batteries
  • Dewalt 2-stage charging process prevents the batteries from overheating and allows a high number of charge cycles at maximum storage capacity
  • LED display informs about the battery and charging status
  • Also suitable for wall mounting
  • Due to its very compact dimensions it is optimally suitable for installation

Scope of delivery

  • T STAK-BOX II
  • 2x battery DCB182, rapid charger DCB1104