• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCN210SD2 DCN210SD2-QW Cordless nail gun brushless

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 735.00 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

18 volt / 2 Ah battery-operated Data center nail 0° (brushless), 15-50 mm, 18GA diameter 1.2 mm, incl. 2 batteries and system-quick charging device

  • Compact and balanced design
  • Brushless motor for longer durability, efficiency and performance, suitable for breaking 50 mm nails in hardwood
  • Less moving components ensure higher and consistently reliable performance over the entire life of the tool
  • The micro-nose enables a better view and a more precise placement of the pins, even in narrow areas
  • Single trigger for precise work
  • Dry shot lock: A yellow signal indicates that the nail stock is running low. This prevents damage to the workpiece and the machine
  • A warning signal lights up in case of stuck nails, which can be removed without tools
  • Simple depth setting for different materials
  • LED work light for better visibility
  • Best results with Dewalt nails DNBT18

Technical specifications

Product type

Cordless nail gun

Features

brushless

Voltage

18 V

Capacity (mAh, Ah)

2 Ah

Max. nail length

50 mm

Technology

Li-ion

No. of power packs included

2

Operating voltage

18 V

Battery voltage

18 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837334 DEWALT DCN210SD2 DCN210SD2-QW Cordless nail gun brushless

Description

18 volt / 2 Ah battery-operated Data center nail 0° (brushless), 15-50 mm, 18GA diameter 1.2 mm, incl. 2 batteries and system-quick charging device. In your daily work you need tools and accessories that go through without compromise. Our tools and accessories give you the endurance and precision you need on the site. - Compact and balanced design - Brushless motor for longer life, efficiency and performance, suitable for driving 50 mm nails in hardwood - Less moving parts ensure higher and consistently reliable performance over the lifetime of the tool

This text is machine translated.

Scope of delivery

  • Rotating belt hook
  • 3 x soft tip
  • 2x 18 Volt / 2Ah batteries (DCB183)
  • Quick system charger
  • TSTAK II

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)