• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCN210SNT DCN210SNT-XJ Cordless nail gun brushless

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

18 Volt battery-operated dust needle roller 0° (brushless), 15-50 mm, 18GA diameter 1.2 mm - basic version

  • Compact and balanced design|Brushless motor for longer life, efficiency and performance, suitable for driving 50 mm nails in hard wood|Less moving parts ensure higher and consistently reliable performance over the lifetime of the tool
  • The micro-nose enables a better view and a more precise placement of the pins, even in narrow areas
  • Single trigger for precise work|Dry shot lock: A yellow signal indicates that the nail stock is running low. This prevents damage to the workpiece and the machine
  • A warning signal lights up in case of stuck nails, which can be removed without tools
  • Simple depth setting for different materials
  • LED work light for improved visibility|Best results with Dewalt nails DNBT18
  • Can be used with all 18 Volt XR or XR Flexvolt batteries (not included)
  • This text is machine translated.

Technical specifications

Product type

Cordless nail gun

Features

brushless

Voltage

18 V

Max. nail length

50 mm

Technology

Li-ion

Operating voltage

18 V

Battery voltage

18 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837335 DEWALT DCN210SNT DCN210SNT-XJ Cordless nail gun brushless

Description

Scope of delivery

  • Rotating belt hook
  • 3 x soft tip
  • TSTAK II

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)