• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCS359NT DCS359NT-XJ Cordless multifunction tool w/o battery, w/o charger 18 V No. of power packs included 0

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

18 Volt oscillating battery multi-tool Low vibration - basic version

  • Larger oscillation angle, thus a better cutting power with constant vibration value
  • Perform & Protect: Vibration Damping System – The vibrations are greatly reduced by attaching the transmission to rubber dampers
  • 4 speed settings – maximum control when cutting sensitive materials
  • The double-sided fan directs the air both over the motor and over the head – low heat development, for more comfort and durability
  • The new tool holder with quarter-turn pin allows mounting of accessory parts with closed rear side such as StarLock® (StarLock Plus® with adapter included)
  • The lock cannot be activated accidentally
  • Improved work lamp with a wider light cone
  • Secure handling in all grip positions through fully rubberized casing
  • Improved work lamp with a wider light cone
  • Low vibration value for more comfort
  • Compatible with the Dewalt Airlock system and thus a free view of a dust-free application area
  • Delta grinding disc with Klett fix system for rapid changes and secure fit of abrasive sheets
  • Can be used with all 18 Volt XR or XR Flexvolt batteries (not included)
  • This text is machine translated.

Technical specifications

Product type

Cordless multifunction tool

Features

w/o battery

w/o charger

Battery voltage

18 V

Tool holder

Starlock

No. of power packs included

0

Operating voltage

18 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837338 DEWALT DCS359NT DCS359NT-XJ Cordless multifunction tool w/o battery, w/o charger 18 V No. of power packs included 0

Description

Scope of delivery

  • Belt hook
  • Depth stopper
  • Multifit accessories adapter
  • Airlock suction adapter
  • 1x saw blade for wood 43x30mm
  • 1x saw blade for wood with nails 43x30mm
  • 1x saw blade 43x10mm1x grinding plate 93x93mm
  • 1x fixed spatula
  • 1x saw blade segment 100mm
  • 1x saw blade segment 95mm
  • 1 pack with 9 different sanding sheets
  • T STAK box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)