• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DE7033-XJ Universal base frame 16000 g

1/12
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal base frame

Our service for you

Technical specifications

Dim

(L x W x H) 262 cm x 300 mm x 200 mm

Product type

Workbench

Width

300 mm

Height

200 mm

Max. load (table)

210 kg

Weight

16000 g

Features

Folding

Load capacity per drawer

210 kg

Material

Aluminium

Length

262 cm

Expandable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930355 DEWALT DE7033-XJ Universal base frame 16000 g

Description

Extremely compact base, compatible with all panel, chop and mitre saws of dewalt and many other brand manufacturers. Ideal for assembly by carrying handle, easy foldable legs and a very low weight. Retractable workpiece supports for a maximum working length of 2.63 m. Warp-resistant and robust Alu-Konstruktion.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)