• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DeWALT DCH333NT-XJ - Bohrhammer - schnurlos - 3 Modi SDS-Plus-Cordless hammer drill combo w/o battery

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rechargeable battery combination SDS-plus 30mm FlexVolt or rechargeable battery+charger.

  • Impact (max.) 3.5 J
  • Max. drill bit Ø 30 mm

Technical specifications

  • Drill Ø in wood: 30 mm
  • Drill Ø in steel: 13 mm
  • Drill Ø in concrete: 30 mm
Product type

Cordless hammer drill combo

Operating voltage

18 V

Impact (max.)

3.5 J

Max. drill diameter

30 mm

Tool holder

SDS-Plus

Features

w/o battery

Functions

Roto stop

Weight

5 kg

Weight, information

incl. rechargeable battery

Length

350 cm

Width

250 mm

Height

200 mm

Dim

(L x W x H) 350 cm x 250 mm x 200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382369 DEWALT DeWALT DCH333NT-XJ - Bohrhammer - schnurlos - 3 Modi SDS-Plus-Cordless hammer drill combo w/o battery

Description

Cordless combination hammer DCH 333 NT
54.0 Volt XR FLEXVOLT battery combination hammer SDS-plus 30mm
BATTERY REVOLUTION: The new DeWalt XR FLEXVOLT machine range offers performance for the most demanding applications - without cables!
Innovative, brushless motor technology - higher power, more compact dimensions and longer life
Perform & Protect: Anti-rotation function - reacts when the tool is rotated (e.g. when it is bent) and reduces the speed to a minimum in fractions of a second
Perform & Protect: Safe and fatigue-free operation with low vibrations, by means of a spring-mounted handle that is decoupled from the machine
Safety coupling for protection of user and machine
Integrated, bright white LED enables a better illumination of the work area
Rotation stop for easy chisel work in plaster and tiles
Hammer stop for drilling in wood and metal
Rubberized handle and balanced design
As standard in T STAK Box VI and as basic type (without batteries and charger) optimally suitable for already existing 54.0 Volt XR FLEXVOLT batteries
Delivery scope
1 x T STAK-Box VI
1 x additional hand grip with depth stop

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.