• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT10304-QZ DT10304-QZ Circular saw blade 190 x 30 x 1 mm Number of cogs: 24 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circular saw blade Handkr. 190/30mm 24 tools

  • Product strengths:Vibration and noise reduction lines for quiet operation and improved cutting results
  • Designed for fast cuts in natural wood and composite materials as well as shalskin

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

190 mm

Bore Ø

30 mm

Thickness

1 mm

Circular saw blade size

190 x 30 x 1 mm

Material suitability

Fibre cement

Number of cogs

24

Tooth form

ATB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896600 DEWALT DT10304-QZ DT10304-QZ Circular saw blade 190 x 30 x 1 mm Number of cogs: 24 1 pc(s)

Description

Dewalt DT10304-QZ circular saw blade Handkr. 190/30mm 24 tools

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)