• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT4651-QZ Douglas & Irwin bits 1 pc(s)

Product type
Douglas & Irwin bits
Content
1 pc(s)
UKCA
not relevant
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Auger drill 32x380x 280mm

  • Product thicknesses: Circumference blade allows clean holes with minimum splintering
  • Spiral groove form "LEWIS enables maximum chip removal and thus high drilling progress
  • 6 - 10mm Diameter Cylindrical Shaft
  • 12 - 32mm diameter hexagonal shaft.
  • Circumference tape cutter enables clean drilling with minimum splints
  • Self-closing thread-centering tip for precise drilling
  • 'LEWIRES' spiral groove for maximum chip removal and high drill progress
  • Self-closing thread-centering tip for precise drilling
  • Cylinder shank up to drill diameter 10 mm, hexagonal shaft of drill diameter 12 - 32 mm

Technical specifications

Product type

Douglas & Irwin bits

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896848 DEWALT DT4651-QZ Douglas & Irwin bits 1 pc(s)

Description

Dewalt DT4651-QZ snake drill 32x380x280mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)