• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT99574-QZ Circular saw blade 305 x 30 x 1.6 mm Number of cogs: 42 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circular saw blade static. 305/30mm 42WZ/FZ

  • Product strengths:XR EXTREME RUNTIME battery-operated panel circular saw blade 305x30x2.16 60 WZ/FZ 7°
  • Up to 2x longer battery life per battery charge
  • No compromises when it comes to performance
  • For wood with nails (Nail Tough)
  • Thin Kerf (very thin cut - less dust, less load on the saw) and unique tooth shape (alternating teeth - & flat tooth geometry)
  • High-quality carbide
  • Expansion slots
  • Anti-vibration and noise damping lines
  • Optimal tuning to the XR FLEXVOLT DHS780 and thus efficient use of the maximum battery power

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

305 mm

Bore Ø

30 mm

Thickness

1.6 mm

Circular saw blade size

305 x 30 x 1.6 mm

Material

Carbide metal

Material suitability

Wood and nails

Number of cogs

42

Tooth form

FT/ATB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897246 DEWALT DT99574-QZ Circular saw blade 305 x 30 x 1.6 mm Number of cogs: 42 1 pc(s)

Description

Dewalt DT99574-QZ circular saw blade static. 305/30mm 42WZ/FZ

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)