• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWST98236-1 Workshop trolley Factory colour: Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool trolley with 5 drawers in Dewalt MCLAREN design

  • Working surface made of thermoplastic for high load-carrying capacity and chemical resistance
  • Traction handles made of aluminum
  • 4 large 130 mm for a high driving comfort
  • 5 self-closing drawers with auto-return function and heavy-duty extractor
  • Anti-skid matting in the drawers - tool remains perfectly organized
  • Drawers lockable for more safety
  • This text is machine translated.

Technical specifications

Product type

Workshop trolley

Factory colour

Black

Load capacity (max.)

635 kg

No. of drawers

5

Weight

61 kg

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3743795 DEWALT DWST98236-1 Workshop trolley Factory colour: Black

User & Safety Instructions

User & Safety Instructions 3743795 DEWALT DWST98236-1 Workshop trolley Factory colour: Black

Description

Scope of delivery

  • 1 workshop trolley in Dewalt MCLAREN design

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)