• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT Router DCW604NT-XJ+DCB1104M2-QW

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Router

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763571 DEWALT Router DCW604NT-XJ+DCB1104M2-QW

Description


Cordless Combination Screwdriver, 18 V (Basic)
The latest generation of high-performance rechargeable combined cutter, can be used as a full router or edge trimmer.
High-performance engine block in the standard basic equipment with the following advantages: Longer running time per battery charge as well as higher service life through innovative, brushless motor technology. Electronic speed control for material-specific work and a proper milling pattern. Powerful motor with full-wave electronics and speed constant maintenance. Safety electronics with soft start prevents the machine from running when starting and effective motor brake for immediate standstill of the cutter. Spindle lock for quick and easy exchange of milling cutters. Precision clamping pliers for a better fit through larger clamping area. Robust and compact aluminum motor casing for low weight with long life. Dust-protected on / off switch for easy continuous use. Powerful double LED for working with poor lighting conditions. Form-fitting attachment as well as simple and fast fixation of the separate motor block either in the router or edge milling unit. Tool-free unlocking for quick change of the two milling-tray milling modules in the standard basic configuration with the following advantages: Dust-protected 2-column milling basket guide ensures precise immersion of the machine. Easy-to-use locking lever for immersion up to the required milling depth. Milling depth stop with 5-stage pre-setting. Cut depth setting with fine adjustment and 1/10 mm pitch via accurate scale. Rubber handle ensures safe and accurate handling. Guide bushes of the parallel stop for exact guiding of the router. Exact alignment of the guide sleeve for precise template milling work. Exchangeable glide sole for a clean guide of the milling machine as well as prevention of surface damage on the workpiece to be machined. Milling module-specific suction device with adapter for efficient dust extraction Edge milling module in the standard basic equipment with the following advantages: Precise milling depth setting via precise screw mechanism. Robust clamping lever for pre-setting cut depth. Ergonomic rubberized grip area of the edge milling housing ensures secure and accurate machine management. Transparent acrylic base plate with protrusion for precise guiding during edge milling. Milling module-specific suction device with adapter for efficient dust extraction.
Milling motor can be used in combination with both milling cutters with all 18 volt or 54 volt Flexvolt XR-batteries in every Ah-class (not included in the delivery).
As standard in T STAK-BOX VI and as basic type (without batteries and charger), it is optimally suitable for already existing 18 volt XR- or Flexvolt batteries or for the Dewalt "Akku plus"-system.




This text is machine translated.

Features

  • 2x 18 Volt / 4 Ah starter set incl. system quick charger DCB 1104
  • Product strengths: DCB 182: 18 Volt / 4.0 Ah Li-Ion XR battery
  • Robust and powerful Li-Ion slide batteries with 18 Volt / 4.0 Ah
  • No Memory-Effect and no Self stent loading
  • Effective protection against overload, overheating and deep discharge through special electronics in the battery device
  • Very low weight and ultra-compact dimensions
  • Optimally suitable for use in hard construction sites - thanks to robust housing and impact-resistant soldered battery cells
  • Charging status display with 3 LEDs (at the touch of a button)
  • Suitable for all 18 Volt XR battery-operated from Dewalt
  • DCB 1104: System quick charger
  • Charges all Dewalt XR slide batteries (1.3 - 5.0 Ah) from 10.8 to 18 volts as well as XR Flex volt batteries
  • Dewalt 2-stage charging process prevents the batteries from overheating and allows a high number of charge cycles at maximum storage capacity
  • LED display informs about the battery and charging status
  • Also suitable for wall mounting
  • Due to its very compact dimensions it is optimally suitable for installation

Scope of delivery

  • Cordless combined milling cutter, 2 x milling cutter module (for use as an upper and for edge, , milling) Parallel stop 2 x suction adapter for router and edge milling module , Round base plate for edge milling work , 8 mm clamping pliers, 17 mm guide sleeve , Centering help for guide sleeve, mounting tool, T STAK-box VI
  • 2x battery DCB182, rapid charger DCB1104

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.