• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT Router DCW620NT-XJ+DCB1104M2-QW

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set comprising of Dewalt battery router DCW620NT-XJ and battery kit DCB1104M2-QW

  • Lift height: 70 mm

Technical specifications

  • Battery technology: All 18 volt and 54 volt Flexvolt XR-batteries of each Ah-class
  • Collet size 8/12 mm
  • Milling basket lift 70 mm
  • Tool holder 8 / 12 mm
  • Weight (when using a 5Ah battery): 4.24 kg
  • Sound pressure level (LPA) 73.8 db(A)
  • Sound power level (LWA): 84.8 db(A)
  • K-value (acoustic pressure): 2.5 dB(A)
  • Vibrations 4.4 m/s2
  • K-value (vibrations): 1.1 m/s2
Product type

Router

Lifting height

70 mm

Cutter head diameter

63 mm

Battery voltage

18 V

Idle speed

11000 - 23000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763574 DEWALT Router DCW620NT-XJ+DCB1104M2-QW

Description

Features

  • Cordless Router, 18 V (Basic.)
  • Ergonomic handles with 2-finger switch and locking device for continuous operation
  • Soft start prevents the machine from running during start-up
  • Perform & Protect: Anti-rotation system stops the machine during a kickback
  • Overload warning: LED with optical signal in case of overload
  • Locking for depth adjustment as well as depth-fine adjustment
  • Three-stage turning depth stop for serial milling work
  • Parallel stop with fine tuning
  • 2 Powerful, bright white LED-lamps with optimally aligned light cone
  • Spindle lock for easy and fast milling cutter change
  • Effective dust extraction via Air Lock compatible suction adapter
  • Attachable underground-suction nozzles for edge milling work
  • As standard in T-STAK box VI and as a basic type (without batteries and charger), it is perfectly suited for already existing 18 volt XR or Flexvolt batteries, or for the Dewalt "Akku plus" system
  • 2x 18 Volt / 4 Ah starter set incl. system quick charger DCB 1104
  • Product strengths: DCB 182: 18 Volt / 4.0 Ah Li-Ion XR battery
  • Robust and powerful Li-Ion slide batteries with 18 Volt / 4.0 Ah
  • No Memory-Effect and no Self stent loading
  • Effective protection against overload, overheating and deep discharge through special electronics in the battery device
  • Very low weight and ultra-compact dimensions
  • Optimally suitable for use in hard construction sites - thanks to robust housing and impact-resistant soldered battery cells
  • Charging status display with 3 LEDs (at the touch of a button)
  • Suitable for all 18 Volt XR battery-operated from Dewalt
  • DCB 1104: System quick charger
  • Charges all Dewalt XR slide batteries (1.3 - 5.0 Ah) from 10.8 to 18 volts as well as XR Flex volt batteries
  • Dewalt 2-stage charging process prevents the batteries from overheating and allows a high number of charge cycles at maximum storage capacity
  • LED display informs about the battery and charging status
  • Also suitable for wall mounting
  • Due to its very compact dimensions it is optimally suitable for installation

Scope of delivery

  • 8 & 12 mm collet
  • Parallel guide
  • 30mm guide sleeve
  • 2 sliding plates
  • Underfloor suction nozzles
  • 2x Dust protection-cover
  • Open ring spanner
  • T STAK-BOX VI
  • 2x battery DCB182, rapid charger DCB1104

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.