
Highlights & Details
df Electric 420006 420006 Micro fuse (Ø x L) 10.3 mm x 38 mm 6 A 500 V Quick response -F- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 10.3 mm x 38 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Switch-off capacity
120 kA
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
- Length
38 mm
- (Ø)
10.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
420006
- Nominal voltage (details)
500 V
Documents & Downloads
Datasheet
Datasheet 532789 df Electric 420006 420006 Micro fuse (Ø x L) 10.3 mm x 38 mm 6 A 500 V Quick response -F- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532789 df Electric 420006 420006 Micro fuse (Ø x L) 10.3 mm x 38 mm 6 A 500 V Quick response -F- Content 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 5.78*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































