• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

di-soric 201984 Fiber optics 1 pc(s)

Product type
Fiber optics
Width
16 mm
Type
201984
Manufacturer
di-soric
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

201984

Product type

Fiber optics

Manufacturer

di-soric

Width

16 mm

Content

1 pc(s)

None

16 mm

Glass

10 mm

Other

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3815500 di-soric 201984 Fiber optics 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3815500 di-soric 201984 Fiber optics 1 pc(s)

User & Safety Instructions 3815500 di-soric 201984 Fiber optics 1 pc(s)