Datasheet 3816180 di-soric 206859 LED coax lighting
User & Safety Instructions
User & Safety Instructions 3816180 di-soric 206859 LED coax lighting
Description
Coaxial lighting Transmission light: LED Light color: Green, 525 nm Operating voltage: 18 . 35 V DC (Supply Class 2) Idle current (max.): 300 mA (24 V DC) Housing material: Aluminium, black (anodized) Ambient temperature Operation: 0 . +40 °C Protection class: IP 20 Protection class III, operation at protection extra low voltage Connection: Plug, M12, 3-pin
This text is machine translated.
Description
Coaxial lighting Transmission light: LED Light color: Green, 525 nm Operating voltage: 18 . 35 V DC (Supply Class 2) Idle current (max.): 300 mA (24 V DC) Housing material: Aluminium, black (anodized) Ambient temperature Operation: 0 . +40 °C Protection class: IP 20 Protection class III, operation at protection extra low voltage Connection: Plug, M12, 3-pin