Datasheet 3816499 di-soric 209558 LED ring lighting
User & Safety Instructions
User & Safety Instructions 3816499 di-soric 209558 LED ring lighting
Description
Ring lighting Special features: Most modern high-Power LEDs Transmission light source: LED Light color: Infrared Radiation angle FWHM: 90° Operating voltage: 24 V DC (Supply class 2) Housing material: Aluminium, black (anodized) Size: Ø 30 mm, 69 mm Ambient temperature Operation: 0 . +40 °C Protection class: IP 67 Risk group (DIN EN 62471): Free group Protection class: III, operation at protective extra low voltage Connection: Pigtail, 0.3 m, M12, 3-pin
This text is machine translated.
Description
Ring lighting Special features: Most modern high-Power LEDs Transmission light source: LED Light color: Infrared Radiation angle FWHM: 90° Operating voltage: 24 V DC (Supply class 2) Housing material: Aluminium, black (anodized) Size: Ø 30 mm, 69 mm Ambient temperature Operation: 0 . +40 °C Protection class: IP 67 Risk group (DIN EN 62471): Free group Protection class: III, operation at protective extra low voltage Connection: Pigtail, 0.3 m, M12, 3-pin