• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 209700 LED area lighting

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour temperature: Other
Product type

LED area lighting

Protection class

III

IP67

Dim

(L x W) 30 mm x 20 mm

n.rel.

Width

20 mm

Length

30 mm

III

20 mm

DC

30 mm

30 mm

LED not exchangeable

IP67

TRUE

1.1 W

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816409 di-soric 209700 LED area lighting

User & Safety Instructions

User & Safety Instructions 3816409 di-soric 209700 LED area lighting

Description

Area lighting Transmission light source: LED Light color: White, 5000 K Light surface: 30 x 30 mm Operating voltage: 24 V DC (Supply class 2) Idle current (max.): 46 mA (24 V DC) Housing material: Aluminium, black (anodized) Size: 0 x 30 x 20 mm Ambient temperature Operation: 30 . +40 °C Protection class: IP 67 Risk group (DIN EN 62471): Free group Protection class: III, operation at protective extra low voltage Connection: Pigtail, 0.3 m, M12, 3-pin

This text is machine translated.