• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 209927 LED dome lighting

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): Other
  • Light color RGB
Product type

LED dome lighting

Protection class

III

n.rel.

III

DC

50 mm

LED not exchangeable

Other

1.2 W

RGB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816518 di-soric 209927 LED dome lighting

User & Safety Instructions

User & Safety Instructions 3816518 di-soric 209927 LED dome lighting

Description

Dome lighting Light color: RGB Operating voltage: 24 V DC Housing material: Aluminium, plastic Risk group (DIN EN 62471): Free group Protection class: III, operation at protective extra-low voltage Connection: Plug, M8, 4-pin

This text is machine translated.