• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 210050 LED machine lighting

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour temperature: Other
Product type

LED machine lighting

Protection class

III

IP67

n.rel.

Length

220 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816557 di-soric 210050 LED machine lighting

User & Safety Instructions

User & Safety Instructions 3816557 di-soric 210050 LED machine lighting

Description

Machine lighting Transmission source: LED Light color: White Angle of radiation FWHM: 120° Operating voltage: 24 V DC (± 5%, Supply class 2) Own current draw: 450 mA (24 V DC) Trigger input Low level:

This text is machine translated.