• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 210541 ID-Hand reader 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

ID-Hand reader

Type

Hand device

Width

52 mm

Height

91 mm

Length

132 mm

Depth

91 mm

Type

210541

IP54

52 mm

Portable device

91 mm

5 V

IP54

RS-232

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817699 di-soric 210541 ID-Hand reader 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3817699 di-soric 210541 ID-Hand reader 1 pc(s)

Description

ID handheld reader Image sensor: CMOS Operating voltage: 5 V DC Housing material: Plastic Size: 132 x 52 x 91?mm Ambient temperature Operation: -20 . +55 °C Protection class IP 54 Connection RJ 50

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?