• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 210852 Power supply unit

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power supply unit

Type

210852

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817404 di-soric 210852 Power supply unit

User & Safety Instructions

User & Safety Instructions 3817404 di-soric 210852 Power supply unit

User & Safety Instructions 3817404 di-soric 210852 Power supply unit

Description

Power supply 24 V Suitable for: Machine lighting with connector plug M12 Output voltage: 24 V DC (22.8 . 25.2 V DC / 4.16 A) Power: 100 W Supply voltage: 100 . 240 V AC, 50 . 60 Hz, 1 500 mA Connection: Cable, 2 m ambient temperature Operation: 0 . +40 °C Protection class IP 20

This text is machine translated.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.