Datasheet 3816614 di-soric 210934 LED machine lighting
User & Safety Instructions
User & Safety Instructions 3816614 di-soric 210934 LED machine lighting
Description
Machine lighting with signal lighting element Transmission source: LED Light color: White, RGB Radiation angle FWHM: 120° Operating voltage: 24 V DC (± 5%, Supply class 2) Internal current consumption: 650 mA (24 V DC) Trigger input Low level: 8 V Interface: IO-Link (V1.1, COM2 38.4 kBd, 2300 µs, for configuration (process data) Housing material: Aluminium, natural (anodized) Component: Windows, PU, crystal clear Protection class: IP 67 Risk group (DIN EN 62471): Free group Protection class: III, operation at low voltage Connection: Pigtail, 0.3 m, M12, 5-pin
This text is machine translated.
Description
Machine lighting with signal lighting element Transmission source: LED Light color: White, RGB Radiation angle FWHM: 120° Operating voltage: 24 V DC (± 5%, Supply class 2) Internal current consumption: 650 mA (24 V DC) Trigger input Low level: 8 V Interface: IO-Link (V1.1, COM2 38.4 kBd, 2300 µs, for configuration (process data) Housing material: Aluminium, natural (anodized) Component: Windows, PU, crystal clear Protection class: IP 67 Risk group (DIN EN 62471): Free group Protection class: III, operation at low voltage Connection: Pigtail, 0.3 m, M12, 5-pin