• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

di-soric 213358 Vision sensor 1 pc(s)

Product type
Vision sensor
Type
213358
Content
1 pc(s)
Number of pixels, horizontal
736
Number of pixels, vertical
480
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Vision sensor

Type

213358

Content

1 pc(s)

736

480

Documents & Downloads

Datasheet

Datasheet 3817769 di-soric 213358 Vision sensor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3817769 di-soric 213358 Vision sensor 1 pc(s)

Description

Vision sensor - CS 60 Working distance: 50 . 2000 mm operating voltage 18 . 30 VDC switching output: 100 mA Inspection tasks: Localization, part detection, counting, measurement Interface: Ethernet, Digital Input/Output Protocols: TCP/IP, FTP/SFTP, Profinet, Ethernet/IP Housing material: Die cast zinc, black Ambient temperature Operation: 0 . +50 °C Protection type: IP 67 Weight: 265 g Internal lighting: High Power White and red illumination can be switched via software Delivery package: , O-S1-S-080-40, CS60-WINDOW

This text is machine translated.