• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 213575 LED reflected lighting

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour temperature: Other
Product type

LED reflected lighting

Protection class

III

IP40

Dim

(L x W) 130 mm x 18 mm

n.rel.

Width

18 mm

Length

130 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816716 di-soric 213575 LED reflected lighting

User & Safety Instructions

User & Safety Instructions 3816716 di-soric 213575 LED reflected lighting

Description

Reflected light illumination Transmission light source: LED Light color: White, 6500 K Operating voltage: 24 V DC (Supply Class 2) Internal current consumption: 270 mA (24 V DC) Housing material: Aluminium, black (anodized) Ambient temperature Operation: 0 . +40 °C Protection class: IP 40 Risk group (DIN EN 62471): Risk group 1 Protection class III, operation at protective extra low voltage Connection: Pigtail, 0.3 m, M12, 3-pin

This text is machine translated.