• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 213766 ID reader 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

ID reader

Type

Permanent mounting

Width

45 mm

Height

34 mm

Length

85 mm

Depth

34 mm

Type

213766

IP67

45 mm

Fix mounted

34 mm

18 V

IP67

Ethernet

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817815 di-soric 213766 ID reader 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3817815 di-soric 213766 ID reader 1 pc(s)

Description

FixMount ID-Reader Operating voltage: 18 . 30 V DC Housing material: Zinc die-cast, black (powder coated) Size: 85 x 45 x 34 mm Ambient temperature Operation: 0 . +50 °C Protection type: IP 67 Risk group (DIN EN 62471): Risk group 1 Protection class III, operation at protective extra-low voltage Connection: Plug, M12, 12-pin

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?