Datasheet 3817822 di-soric 213767 ID reader 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3817822 di-soric 213767 ID reader 1 pc(s)
Description
FixMount ID-Reader Operating voltage: 18 . 30 V DC Housing material: Zinc die-cast, black (powder coated) Size: 85 x 45 x 34 mm Ambient temperature Operation: 0 . +50 °C Protection type: IP 67 Risk group (DIN EN 62471): Risk group 1 Protection class III, operation at protective extra-low voltage Connection: Plug, M12, 12-pin
This text is machine translated.
Description
FixMount ID-Reader Operating voltage: 18 . 30 V DC Housing material: Zinc die-cast, black (powder coated) Size: 85 x 45 x 34 mm Ambient temperature Operation: 0 . +50 °C Protection type: IP 67 Risk group (DIN EN 62471): Risk group 1 Protection class III, operation at protective extra-low voltage Connection: Plug, M12, 12-pin
This text is machine translated.
What kind of Tester Specialty Accessories are you looking for?