Datasheet 3816688 di-soric 213803 LED machine lighting
User & Safety Instructions
User & Safety Instructions 3816688 di-soric 213803 LED machine lighting
Description
Machine lighting, semi-circular transmission light source: LED Light color: White Angle of radiation FWHM: 102° Operating voltage: 24 V DC (± 10%) Internal current consumption: 240 mA (24 V DC) Housing material: Aluminium, natural (anodized) Component: Diffuser, safety glass hardened, diffuse Protection class: IP 67 Risk group (DIN EN 62471): Free group Protection class: III, operation on safety low voltage Connection: Connector, M12, 5-pin
This text is machine translated.
Description
Machine lighting, semi-circular transmission light source: LED Light color: White Angle of radiation FWHM: 102° Operating voltage: 24 V DC (± 10%) Internal current consumption: 240 mA (24 V DC) Housing material: Aluminium, natural (anodized) Component: Diffuser, safety glass hardened, diffuse Protection class: IP 67 Risk group (DIN EN 62471): Free group Protection class: III, operation on safety low voltage Connection: Connector, M12, 5-pin