• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric 213805 LED machine lighting

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour temperature: Other
Product type

LED machine lighting

Protection class

III

IP67

n.rel.

Length

500 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816690 di-soric 213805 LED machine lighting

User & Safety Instructions

User & Safety Instructions 3816690 di-soric 213805 LED machine lighting

Description

Machine lighting, semi-circular transmission light source: LED Light color: White Angle of radiation FWHM: 102° Operating voltage: 24 V DC (± 10%) Internal current consumption: 525 mA (24 V DC) Housing material: Aluminium, natural (anodized) Component: Diffuser, safety glass hardened, diffuse Protection class: IP 67 Risk group (DIN EN 62471): Free group Protection class: III, operation on safety low voltage Connection: Connector, M12, 5-pin

This text is machine translated.