Vision sensor - CS 60 Working distance: 50 . 2000 mm operating voltage 18 . 30 V DC switching output: 100 mA code types - 1D-codes (barcodes): Code 2 of 5, Codabar, code 128, code 39, Databar, UPC / EAN, Pharmacocode types - 2D codes: Aztec code, Data Matrix, Dotcode, QR inspection tasks: localizing, part detection, Counting, measurement, code reading and OCR Interface: Ethernet, digital input/output protocols: TCP/IP, FTP/SFTP, Profinet, Ethernet/IP Housing material: die cast zinc, black ambient temperature Operation: 0 . +50 °C Protection type: IP 67 Weight: 265 g Internal lighting: High Power White and red illumination can be switched via software Delivery package: , O-S1-S-080-40, CS60-WINDOW
This text is machine translated.
Description
Vision sensor - CS 60 Working distance: 50 . 2000 mm operating voltage 18 . 30 V DC switching output: 100 mA code types - 1D-codes (barcodes): Code 2 of 5, Codabar, code 128, code 39, Databar, UPC / EAN, Pharmacocode types - 2D codes: Aztec code, Data Matrix, Dotcode, QR inspection tasks: localizing, part detection, Counting, measurement, code reading and OCR Interface: Ethernet, digital input/output protocols: TCP/IP, FTP/SFTP, Profinet, Ethernet/IP Housing material: die cast zinc, black ambient temperature Operation: 0 . +50 °C Protection type: IP 67 Weight: 265 g Internal lighting: High Power White and red illumination can be switched via software Delivery package: , O-S1-S-080-40, CS60-WINDOW