High-performance angle light barrier Principle of operation: Optical transmission light source: LED Light color: Red Wavelength: 660 nm Leg length: 50 mm, 31 mm Operating voltage: 10 . 35 V DC (Supply Class 2) Idle current (max.): 45 mA Switching output: (Pnp), 200 mA, NO Housing material: Zinc die-cast dimensions L / H / B: 60 x 83 x 10 mm, 10 mm Ambient temperature Operation: -10 . +60 °C Protection class IP 67 Connection: Plug, M12, 4-pin
This text is machine translated.
Hints
For more information on this 204196, please refer to its datasheet under 'downloadable documents'
Description
High-performance angle light barrier Principle of operation: Optical transmission light source: LED Light color: Red Wavelength: 660 nm Leg length: 50 mm, 31 mm Operating voltage: 10 . 35 V DC (Supply Class 2) Idle current (max.): 45 mA Switching output: (Pnp), 200 mA, NO Housing material: Zinc die-cast dimensions L / H / B: 60 x 83 x 10 mm, 10 mm Ambient temperature Operation: -10 . +60 °C Protection class IP 67 Connection: Plug, M12, 4-pin
This text is machine translated.
Hints
For more information on this 204196, please refer to its datasheet under 'downloadable documents'
What kind of Light Barriers, Photocells & Proximity Switches are you looking for?