• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Cylinder sensor MZEK 25 PSK-K-TSSL 201136 M8 T groove

Product type
Cylinder sensor
Type
MZEK 25 PSK-K-TSSL
Enclosure material
Zinc (die-cast)
Installation type
T groove
Size
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class (IP): Other
Product type

Cylinder sensor

Type

MZEK 25 PSK-K-TSSL

Enclosure material

Zinc (die-cast)

Installation type

T groove

Size

M8

Cable length

0.3 m

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816813 di-soric Cylinder sensor MZEK 25 PSK-K-TSSL 201136 M8 T groove

User & Safety Instructions

User & Safety Instructions 3816813 di-soric Cylinder sensor MZEK 25 PSK-K-TSSL 201136 M8 T groove

Description

Cylinder sensor mounting: T-groove operating voltage: 10 . 30 V DC switching output: Pnp, 200 mA, NO Housing material: Zinc die-cast ambient temperature Operation: -25 . +70 °C Protection type IP 68, IP 67 Connection: Pigtail, 0.3 m, M8, 3-pin

This text is machine translated.