• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Door frame light barrier 213353 213353 1 pc(s)

Product type
Door frame light barrier
Type
213353
IP rating
IP67
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

Door frame light barrier

Type

213353

IP67

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816675 di-soric Door frame light barrier 213353 213353 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3816675 di-soric Door frame light barrier 213353 213353 1 pc(s)

Description

Frame light barrier Evaluation: Switching, dynamic / static switchable Transmission light source: LED Light color: Infrared detection range: 30 x 30 mm Operating voltage: 18 . 30 V DC switching output: Push-pull, 100 mA, NO/NC Housing material: Die-cast zinc, black (powder coated) Size: 66 x 54 x 12 mm Connection: Plug, M8, 4-pin

This text is machine translated.

Hints

For more information on this 213353, please refer to its datasheet under 'downloadable documents'

What kind of Light Barriers, Photocells & Proximity Switches are you looking for?