• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric FO sensor 202353 202353 1 pc(s)

Product type
FO sensor
Type
202353
Display
Digital
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material of the cable jacket: Other
Product type

FO sensor

Type

202353

Display

Digital

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3815832 di-soric FO sensor 202353 202353 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3815832 di-soric FO sensor 202353 202353 1 pc(s)

Description

Plastic light guide Operational principle: One-way light barrier Length of light fiber: 2000 mm light emission: Radial range: 1700 mm Bending radius: > 25 mm

This text is machine translated.

Hints

For more information on this 202353, please refer to its datasheet under 'downloadable documents'

What kind of Light Barriers, Photocells & Proximity Switches are you looking for?