• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Light grid Protective field height 1375 mm

Product type
Light grid
Type
207314
Protective field height
1375 mm
Content
1 pc(s)
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light grid

Type

207314

Protective field height

1375 mm

Content

1 pc(s)

IP54

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817094 di-soric Light grid Protective field height 1375 mm

User & Safety Instructions

User & Safety Instructions 3817094 di-soric Light grid Protective field height 1375 mm

Description

Light grid Evaluation: Diagonal Beam spacing: 25 mm Beam number: 56 Monitoring height: 1375 mm Profile length: 1560 mm Profile length: 12 x 24 mm Transmission light source: LED Light color: Infrared / 880 nm Range: 700 mm . 4000 mm (factory default) Operating voltage: 20.4 . 28.8 V DC switching output: Pnp, 200 mA, NC Power consumption: 8 W Evaluation electronics: Integrated Housing material: Aluminium, silver (anodized) Ambient temperature Operation: -10 . +45 °C Protection class: IP 54 Protection class III, operation at protective extra low voltage Connection: Cable, 4 m.

This text is machine translated.