Datasheet 3816967 di-soric Light grid Protective field height 488 mm
User & Safety Instructions
User & Safety Instructions 3816967 di-soric Light grid Protective field height 488 mm
Description
Grid evaluation: Horizontal beam distance: 12.5 mm Beam number: 40 Monitoring height: 488 mm Profile length: 660 mm Profile length: 12 x 24 mm Transmission light source: LED Light color: Infrared / 880 nm Range: 700 mm . 4000 mm (factory default) Operating voltage: 20.4 . 28.8 V DC switching output: Pnp, 200 mA, NC Power consumption: 8 W Evaluation electronics: Integrated Housing material: Aluminium, silver (anodized) Ambient temperature Operation: -10 . +45 °C Protection class: IP 54 Protection class III, operation at protective extra low voltage Connection: Cable, 4 m.
This text is machine translated.
Description
Grid evaluation: Horizontal beam distance: 12.5 mm Beam number: 40 Monitoring height: 488 mm Profile length: 660 mm Profile length: 12 x 24 mm Transmission light source: LED Light color: Infrared / 880 nm Range: 700 mm . 4000 mm (factory default) Operating voltage: 20.4 . 28.8 V DC switching output: Pnp, 200 mA, NC Power consumption: 8 W Evaluation electronics: Integrated Housing material: Aluminium, silver (anodized) Ambient temperature Operation: -10 . +45 °C Protection class: IP 54 Protection class III, operation at protective extra low voltage Connection: Cable, 4 m.