• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Light grid Protective field height 875 mm

Product type
Light grid
Type
206248
Protective field height
875 mm
Content
1 pc(s)
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light grid

Type

206248

Protective field height

875 mm

Content

1 pc(s)

IP54

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3816984 di-soric Light grid Protective field height 875 mm

User & Safety Instructions

User & Safety Instructions 3816984 di-soric Light grid Protective field height 875 mm

Description

Light grid Evaluation: Absolute, percent, parameterizable via evaluation electronics Beam spacing: 5 mm Beam number: 176 monitoring height: 875 mm Profile length: 910 mm Profile length: 12 x 58 mm Transmission source: LED Light color: Infrared / 880 nm Range: 250 mm. 6000 mm (adjustable via evaluation electronics) Operating voltage: 20 . 26 V DC (see evaluation electronics) Switching output: Parameterizable via evaluation electronics, NO, NC evaluation electronics: External housing material: Aluminum, natural ambient temperature operation: -20 . +40 °C Protection class IP 54 Protection class III, operation at protection extra low voltage Connection: Cable, 4 m.

This text is machine translated.