Datasheet 3817361 di-soric Light grid Protective field height 950 mm
User & Safety Instructions
User & Safety Instructions 3817361 di-soric Light grid Protective field height 950 mm
Description
Light grid Evaluation: Absolute, percent, parameterizable via evaluation electronics Beam spacing: 10 mm Beam number: 96 monitoring height: 950 mm Profile length: 1010 mm Profile length: 12 x 24 mm Transmission source: LED Light color: Infrared / 880 nm Range: 250 mm. 6000 mm (adjustable via evaluation electronics) Operating voltage: 20 . 26 V DC (see evaluation electronics) Switching output: Parameterizable via evaluation electronics, NO, NC evaluation electronics: External housing material: Aluminum, natural ambient temperature operation: -20 . +40 °C Protection class IP 54 Protection class III, operation at protection extra low voltage Connection: Cable, 4 m.
This text is machine translated.
Description
Light grid Evaluation: Absolute, percent, parameterizable via evaluation electronics Beam spacing: 10 mm Beam number: 96 monitoring height: 950 mm Profile length: 1010 mm Profile length: 12 x 24 mm Transmission source: LED Light color: Infrared / 880 nm Range: 250 mm. 6000 mm (adjustable via evaluation electronics) Operating voltage: 20 . 26 V DC (see evaluation electronics) Switching output: Parameterizable via evaluation electronics, NO, NC evaluation electronics: External housing material: Aluminum, natural ambient temperature operation: -20 . +40 °C Protection class IP 54 Protection class III, operation at protection extra low voltage Connection: Cable, 4 m.