• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

di-soric Light grid Range (max.) 4000 mm Protective field height 1088 mm No. of rays: 88

Product type
Light grid
Length
1260 mm
Type
209624
Connector
Cable
Cable length
4 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light grid

Type

209624

Connector

Cable

Cable length

4 m

Transmitter type

LED IR

Wavelength

880 nm

Range (min.)

700 mm

Range (max.)

4000 mm

Outputs

PNP

Output current

200 mA

Rays

88

Beam spacing

12.5 mm

Protective field height

1088 mm

Total height

1088 mm

Content

1 pc(s)

IP54

Length

1260 mm

Min. temperature

-10 °C

Max. temperature

+45 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3817313 di-soric Light grid Range (max.) 4000 mm Protective field height 1088 mm No. of rays: 88

User & Safety Instructions

User & Safety Instructions 3817313 di-soric Light grid Range (max.) 4000 mm Protective field height 1088 mm No. of rays: 88

Description

Grid evaluation: Horizontal beam distance: 12.5 mm Beam number: 88 Monitoring height: 1088 mm Profile length: 1260 mm Profile length: 12 x 24 mm Transmission light source: LED Light color: Infrared / 880 nm Range: 700 mm . 4000 mm (factory default) Operating voltage: 20.4 . 28.8 V DC switching output: Pnp, 200 mA, NC Power consumption: 8 W Evaluation electronics: Integrated Housing material: Aluminium, silver (anodized) Ambient temperature Operation: -10 . +45 °C Protection class: IP 54 Protection class III, operation at protective extra low voltage Connection: Cable, 4 m.

This text is machine translated.